Paulmann 70265 Delta U-Section Rail Corner Piece 3.5x2.1x3.5cm 2pcs

MPN
70265
Brand
Paulmann
EAN-13
4000870702659
Order Code
12-6075
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.66 £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Paulmann's 70265 Delta U-section rail corner piece is designed for seamless connections in LED strip lighting systems. Measuring 3.5 x 2.1 x 3.5 cm, it is ideal for cupboard lighting and other precise installations. Sold in a pack of two, these pieces ensure clean and efficient right-angle transitions.
Type U-section rail corner piece (outside)
Depth 3.5cm
Dim (W x H x D) 3.5 x 2.1 x 3.5 cm
Energy efficiency rating n.rel.
Factory colour Satin
Height 2.1cm
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot