Paulmann 70253 YourLED Eco Strip 5m RGB, Adhesive, 12V, Plug-In System

MPN
70253
Brand
Paulmann
EAN-13
4000870702536
Order Code
12-6069
Country of Origin
China
View Full Product Range (6)

Discontinued


The Paulmann YourLED Eco 70253 LED strip features a 5-metre RGB light strip that operates with a 12V plug. This LED strip is suitable for versatile applications such as glass-floor lighting, cabinet lighting, and shelf illumination. It is ideal for creating vibrant and energy-efficient accent lighting in various indoor spaces.
Type LED strip
Housing colour Black
Energy efficiency rating n.a
Connectors (LED strips) + plug
Housing Material Metal
Length 5m
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 550lm
Series YourLED
Suitable for number of light sources 150
Usage location Inside
Weight 131g

Trustpilot