Paulmann 70252 YourLED Eco LED Strip + Plug 12V 3m RGB Uncoated

MPN
70252
Brand
Paulmann
EAN-13
4000870702529
Order Code
12-6068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £21.28 £18.09
10+ £16.96
50+ £16.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Paulmann YourLED Eco 70252 is a 3-metre RGB LED strip that operates at 12 volts. It is ideal for applications such as glass-floor lighting, cabinet lighting, and shelf illumination. The strip includes an easy-to-use plug for straightforward installation.
Type LED strip
Housing colour Black
Power 1 x 21.6W
Energy efficiency rating n.a
Connectors (LED strips) + plug
Housing Material Metal
Length 3m
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 330lm
Series YourLED
Suitable for number of light sources 90
Usage location Inside
Weight 108g

Reviews

Be the first to submit a review

Trustpilot