Paulmann 70201 LED Controller 12V, 60W, Wet Room Use, Direct Connection

MPN
70201
Brand
Paulmann
EAN-13
4000870702017
Order Code
12-6063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £59.08 £50.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Paulmann's LED controller model 70201 measures 225 x 40 x 60 mm and operates on 12 V. It is designed for controlling LED strip lights, providing versatility in applications like glass-floor lighting, cabinet lighting, and shelf illumination. This product is perfect for bespoke interior lighting setups, offering seamless integration with smd strips and cupboard lighting.
Type LED controller
Colour Grey
Depth 60mm
Dimensions (W x H x D) 225 x 40 x 60 mm
Energy efficiency rating n.rel.
Height 40mm
IP Rating IP65
Protection Class II
Width 225mm

Reviews

Be the first to submit a review

Trustpilot