Paulmann 66713 Zyli Bathroom ceiling light 30 W White Chrome

MPN
66713
Brand
Paulmann
EAN-13
4000870667132
Order Code
17-1716
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 05/08/2026

Paulmann 66713 Zyli Bathroom Ceiling Light offers a modern lighting solution with a power rating of 30 W, featuring a sleek combination of white and chrome finishes. Designed for integration into bathroom environments, this fixture meets necessary safety standards for use in damp conditions, ensuring reliable performance. The Zyli light's aesthetics and functional design make it suitable for both residential and commercial bathroom settings where effective illumination and stylish décor are required. Its robust construction and efficient lighting capability contribute to energy savings while enhancing the visual appeal of the installation area. This product, also identified by the alternate description 1530185, aligns well with contemporary interior design specifications, providing a versatile option for engineers planning efficient lighting layouts.
Type Bathroom ceiling light
Base GU10
Bulb Type LED (monochrome)
Colour White, Chrome
Depth 70.00mm
Dimensions (L x W x H) 60 x 7 x 11 cm
Dimmable Yes
Height 11cm
IP Rating IP44
Length 60cm
Light bulb included No
Material Metal
No. of bulbs 3
Operating Voltage 230V
Power 30W
Product Type Bathroom ceiling light
Protection Class II
Rating per bulb 10W
Weight 1.58kg
Width 7cm

Reviews

Be the first to submit a review

Trustpilot