Paulmann 60055 Lampondo Lamp Shade Opal For Deco System Products

MPN
60055
Brand
Paulmann
EAN-13
4000870600559
Order Code
05-7140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.41
10+ £8.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 03/12/2026

Paulmann's Wolbi 60055 lamp shade features an opal finish, offering a contemporary and elegant look. This lamp shade enhances ambient lighting, making it ideal for living rooms or bedrooms. Its design complements a variety of interiors, providing versatile and soothing illumination.
Type Lamp shade
Housing colour Opal
Energy efficiency rating n.a
Diameter 9cm
Dimensions (Ø x H) 9 x 7cm
Height/depth 7cm
Housing Material Glass
Length 7cm
Max. system power 50W

Reviews

Be the first to submit a review

Trustpilot