Paulmann 53100 Light Bulb 90mm 230V E-27 3W Clear Candle Shape 1pc

MPN
53100
Brand
Paulmann
EAN-13
4000870531006
Order Code
12-6060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.66 £4.81
10+ £4.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Paulmann light bulb measures 90 mm and operates at 230 V with an E-27 base, consuming 3 W power. The bulb has a clear, candle-shaped design, ideal for decorative lighting in chandeliers or wall sconces. It is typically used in residential settings to create ambient lighting.
Type Candle shape
Colour Clear
Dimmable No
Base E-27
Operating Voltage 230V
Diameter 35mm
Dim (Ø x L) 35 mm x 90 mm
Durability rating 1000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating n.rel.
Equivalent to power rating 3W
Length 90mm
Product lifespan approx 1000h
Rating 3W

Reviews

Be the first to submit a review

Trustpilot