Paulmann 53000 Candle Light Bulb 230V E14 3W Acts Like A Candle

MPN
53000
Brand
Paulmann
EAN-13
4000870530009
Order Code
12-6058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.55 £4.72
10+ £4.45
50+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Paulmann manufactures this candle-shaped light bulb that is 97 mm in size and operates at 230 V with a 3 W power consumption. It features an E14 base and is designed to mimic a flickering candle, making it ideal for decorative and ambient lighting settings. This product is typically used in chandeliers or sconce fittings to create a warm, inviting atmosphere.
Type Candle shape
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
Diameter 35mm
Dim (Ø x L) 35 mm x 97 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating n.rel.
Equivalent to power rating 3W
Length 97mm
Lifespan 1000h
Misc Attribute Kerzenform
Product lifespan approx 1000h
Rating 3W

Reviews

Be the first to submit a review

Trustpilot