Paulmann 50131 Socket Smart Plug White Control Smart Lights via Zigbee

MPN
50131
Brand
Paulmann
EAN-13
4000870501313
Order Code
05-7130
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Paulmann's Smart Plug 50131 is a white socket that integrates seamlessly into your smart home system. This versatile device allows remote control of connected appliances, enhancing convenience and energy efficiency. Ideal for typical applications such as automated lighting or appliance management.
Type Socket
Housing colour White
Energy efficiency rating n.a
Cloud integration Alexa
Data transfer (Smart Home) Wireless
Height/depth 48mm
Light features App-enabled
Max. switching capacity 2300W
Mounting Type Push-fit
Nominal Voltage 230V
Power supply (LOV) mains-powered
Series Paulmann Home
Transfer Standard (Smart Home) ZigBee
Width 48mm

Reviews

Be the first to submit a review

Trustpilot