Christmas Opening Hours and Delivery Dates here

Paulmann 50107 RoundMc Cable Kit LED 16W Smart Home Bluetooth Control

Order Code:

05-7123

Brand: Paulmann MPN: 50107 EAN-13: 4000870501078
Qty Unit Price (Ex VAT)
1+ £187.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Manufactured by Paulmann, the RoundMc 50107 is a complete cable kit featuring a 16 W built-in monochrome LED in white matt finish. This versatile ceiling track lighting system is ideal for modern suspended lighting arrangements. It is commonly used for creating focused illumination in various interior spaces such as kitchens, living rooms, or office environments.
Type Cable kit (complete)
Colour White (matt)
Power 16W
Voltage 12V
Base Built-in LED
Bulb Type LED (monochrome)
Cable spacing 16cm
Energy efficiency rating n.rel.
Length 5m
Luminous Flux 200lm
Number of bulbs 4
Output Rating 36VA
Protection Class II
Rating per bulb 4W
Rope length 10m
Total luminous flux 800lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot