Paulmann 50050 URail Actuator Chrome Zigbee-Controlled Lighting Dimmer

MPN
50050
Brand
Paulmann
EAN-13
4000870500507
Order Code
05-7122
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £50.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Paulmann URail 50050 Actuator in chrome (matt) finish is designed to integrate seamlessly with URail systems. It acts as a smart control unit, enhancing lighting setups in residential or commercial spaces. This actuator is compatible with Conrad Connect, offering user-friendly automation solutions.
Type Actuator
Colour Chrome (matt)
Power 400W
Voltage 230V
Energy efficiency rating n.a
Cloud integration Alexa
Data exchange Bidirectional (bi)
Dimensions (L x W x H) 56 x 155 x 35 mm
Height 35mm
Length 56mm
Material Metal
Product lifespan approx 30.000h
Transfer Standard (Smart Home) ZigBee
Width 155mm

Reviews

Be the first to submit a review

Trustpilot