Paulmann 50047 MaxLED Controller 24V Zigbee-Compatible 95x38x28mm

MPN
50047
Brand
Paulmann
EAN-13
4000870500477
Order Code
05-7119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.87 £28.79
10+ £27.44
50+ £27.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann 50047 MaxLED Controller, made of plastic and measuring 95 x 38 x 28 mm, operates at 24 V. It is designed to manage LED strip lights, making it ideal for cupboard and accent lighting applications. This controller aids in efficient and easy control of light-emitting diode strips.
Type Controller
Housing colour Grey, WhiteWh
Energy efficiency rating n.a
Cloud integration Alexa
Data exchange Bidirectional (bi)
Dimensions (L x W x H) 95 x 38 x 28mm
Height/depth 28mm
Housing Material Plastic
Length 95mm
Max. system power 72W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30.000h
Transfer Standard (Smart Home) ZigBee
Width 38mm

Reviews

Be the first to submit a review

Trustpilot