Paulmann 50046 MaxLED Controller 24V Plastic 95x38x28mm Zigbee Control

MPN
50046
Brand
Paulmann
EAN-13
4000870500460
Order Code
05-7118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.38 £24.97
10+ £23.80
50+ £23.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Paulmann 50046 MaxLED Controller is a plastic device measuring 95 x 38 x 28 mm, designed for 24 V LED strip systems. It efficiently manages light output and intensity, making it ideal for cupboard lighting and other strip light applications. This controller is perfect for syncing with Conrad Connect for enhanced lighting automation.
Type Controller
Housing colour Grey, WhiteWh
Energy efficiency rating n.a
Cloud integration Alexa
Data exchange Bidirectional (bi)
Dimensions (L x W x H) 95 x 38 x 28mm
Height/depth 28mm
Housing Material Plastic
Length 95mm
Max. system power 144W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30.000h
Transfer Standard (Smart Home) ZigBee
Width 38mm

Reviews

Be the first to submit a review

Trustpilot