Paulmann 50045 MaxLED Controller 24V Plastic Zigbee 3.0 Compatible

MPN
50045
Brand
Paulmann
EAN-13
4000870500453
Order Code
05-7117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.63 £25.19
10+ £24.00
50+ £23.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Paulmann 50045 MaxLED Controller is a 24 V plastic unit measuring 95 x 38 x 28 mm. It is designed for controlling LED strip lights, providing a versatile solution for cupboard lighting and other interior applications. Manufactured by Paulmann, this controller is ideal for managing light-emitting diode strips in various settings.
Type Controller
Housing colour Grey, WhiteWh
Energy efficiency rating n.a
Cloud integration Alexa
Data exchange Bidirectional (bi)
Dimensions (L x W x H) 95 x 38 x 28mm
Height/depth 28mm
Housing Material Plastic
Length 95mm
Max. system power 144W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30.000h
Transfer Standard (Smart Home) ZigBee
Width 38mm

Reviews

Be the first to submit a review

Trustpilot