Paulmann 41304 URail LED set Black matt High voltage mounting rail light

MPN
41304
Brand
Paulmann
EAN-13
4000870413043
Order Code
17-1712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £55.25 £46.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 644 in stock

Paulmann 41304 is a high-quality URail LED set designed for modern lighting applications, featuring a sophisticated black matt finish. This high voltage mounting rail light, also referred to as 3387292 - Paulmann 41304, is engineered for seamless integration into URail systems, providing efficient and reliable illumination. Its robust construction and contemporary design make it suitable for various environments, including commercial spaces, galleries, and residential settings that require precise lighting control and energy efficiency. This lighting solution offers ease of installation and compatibility with existing high voltage infrastructure, ensuring it meets the demands of professionals seeking reliable and sustainable lighting options.
Type High voltage mounting rail light set
Base LED
Bulb Type LED (monochrome)
Colour Black (matt)
Colour Temperature 3000K
Dimensions (W x H) 42 mm x 186 mm
Height 186mm
Lifespan 30000h
Luminous Flux 500lm
No. of bulbs 2
Operating Voltage 230V
Power 9W
Product Type High voltage mounting rail light set
Protection Class II
Rating per bulb 4.5W
Total luminous flux 500lm
Width 42mm

Reviews

Be the first to submit a review

Trustpilot