Paulmann 41303 High voltage rail light set URail Black matt Chrome 10W LED

MPN
41303
Brand
Paulmann
EAN-13
4000870413036
Order Code
17-1711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £53.75 £45.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 959 in stock

Paulmann 41303, also known as 3387291, is a high voltage rail light set designed with efficiency and modern aesthetics in mind, featuring a black matt chrome finish and a 10-watt LED. This product offers a robust lighting solution suitable for various interior environments, enabling dynamic lighting arrangements that can accommodate both commercial and residential spaces. The LED technology provides high luminous efficacy and longevity, which makes it particularly advantageous in settings where consistent and reliable overhead lighting is essential, such as retail displays or office environments. The rail system allows for flexible positioning of the light fixtures, enhancing adaptability to changing spatial requirements without the need for extensive rewiring.
Type High voltage mounting rail light set
Base GU10
Bulb Type LED (monochrome)
Colour Black (matt), Chrome
Dimensions (L x W x H) 90 x 58 x 140 mm
Height 140mm
Length 90mm
No. of bulbs 2
Operating Voltage 230V
Power 10W
Product Type High voltage mounting rail light set
Protection Class II
Rating per bulb 10W
Width 58mm

Reviews

Be the first to submit a review

Trustpilot