Paulmann 330028741 LED Candle E14 2W Warm White Ø35xH98 mm 1 pc

MPN
330028741
Brand
Paulmann
EAN-13
4000870001851
Order Code
05-7114
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.22 £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Paulmann 330028741 LED bulb is a warm white, monochrome light with a candle shape, measuring 35 mm in diameter by 98 mm in height. It is a 2 W, energy-efficient bulb suitable for E14 sockets, typically used for decorative and ambient lighting in home settings. This LED light provides a warm, inviting glow, ideal for creating cosy atmospheres.
Type Candle shape
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 24V
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 35mm
Dim (Ø x H) 35 mm x 98 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 98mm
Luminous Flux 160lm
Power Factor 1
Product lifespan approx 15000h
Radiation Angle
Rated luminous flux 160lm
Rating 2W
Total luminous flux 160lm
Version clear
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot