Paulmann 29140 LED Monochrome GU4 4.2W Warm White 3 Pack 2700K EEC F

MPN
29140
Brand
Paulmann
EAN-13
4000870291405
Order Code
05-7111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £18.44
10+ £17.45
50+ £17.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Paulmann 29140 LED (monochrome) light bulb is a GU4 base, 4.2 W bulb providing warm white light. Measuring 35 mm in diameter and 38 mm in height, it is ideal for energy-efficient home or office lighting. This LED bulb is suitable for accent lighting in living rooms or display cabinets.
Type LED (monochrome)
Colour Silver
Dimmable No
Base GU4
Operating Voltage 12V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x H) 35 mm x 38 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 38mm
LEDs 3
Luminous Flux 345lm
Number of lights (max.) 3
Power Factor 0.68
Product lifespan approx 15000h
Radiation Angle 36°
Rated luminous flux 345lm
Rating 4.2W
Total luminous flux 345lm
Version clear

Reviews

Be the first to submit a review

Trustpilot