Paulmann 29076 LED E14 Candle 5.9W Warm White Dimmable 2700K 806lm

MPN
29076
Brand
Paulmann
EAN-13
4000870290767
Order Code
05-7107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Paulmann 29076 LED bulb features a warm white light with a candle shape and fits E14 sockets, offering an energy-efficient 5.9 W output. This monochrome LED bulb is ideal for use in chandeliers or decorative fixtures requiring a smaller bulb form factor. Paulmann delivers long-lasting performance and energy savings, making it a suitable choice for ambient lighting in residential and commercial settings.
Type Candle shape
Colour Matt
Dimmable Yes
Base E14
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x H) 35 mm x 97 mm
Durability rating 15000h
Energy efficiency rating D (A - G)
Height 97mm
Luminous Flux 806lm
Power Factor 0.72
Product lifespan approx 15000h
Rated luminous flux 806lm
Rating 35mA
Total luminous flux 806lm
Version matte

Reviews

Be the first to submit a review

Trustpilot