Paulmann 29043 G9 LED Pin Base 2.4W Warm White Compact Long-lasting

MPN
29043
Brand
Paulmann
EAN-13
4000870290439
Order Code
05-7106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.29
10+ £5.88
50+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Paulmann 29043 LED bulb is a monochrome light with a G9 pin base and a compact size of 15 mm x 52 mm. It consumes only 2.4 W while providing warm white illumination, making it energy-efficient for household use. Ideal for modern lighting fixtures, this bulb offers a simple way to achieve cosy ambient lighting.
Type Pin base
Colour Clear
Dimmable No
Base G9
Operating Voltage 230V
Bulb shape G9
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 15mm
Dim (Ø x H) 15 mm x 52 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 52mm
Luminous Flux 250lm
Power Factor 0.5
Product lifespan approx 15000h
Rated luminous flux 250lm
Rating 21mA
Total luminous flux 250lm

Reviews

Be the first to submit a review

Trustpilot