Paulmann 28972 LED Reflector Bulb GU10 4.3W Gold Insect-Friendly Light

MPN
28972
Brand
Paulmann
EAN-13
4000870289723
Order Code
05-7102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Paulmann 28972 LED (monochrome) GU10 reflector bulb is a 4.3 W energy-efficient lighting solution, equivalent to a 30 W traditional bulb. Featuring a gold finish, it measures 50 mm in diameter and 55 mm in height, making it suitable for decorative and ambient lighting in residential or commercial environments. This Paulmann LED bulb is perfect for those seeking a stylish and effective way to illuminate spaces.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU10
Operating Voltage 230V
Colour rendering 822
Colour Rendering Index 80 Ra
Colour Temperature Range 2200 K
Diameter 50mm
Dim (Ø x H) 50 mm x 55 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 30W
Height 55mm
Luminous Flux 320lm
Power Factor 0.53
Product lifespan approx 15000h
Radiation Angle 38°
Rated luminous flux 320lm
Rating 4.3W
Total luminous flux 320lm

Reviews

Be the first to submit a review

Trustpilot