Paulmann 28927 LED GU10 Reflector Bulb 7W Neutral White 460lm 1 pc

MPN
28927
Brand
Paulmann
EAN-13
4000870289273
Order Code
05-7099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.82
10+ £6.37
50+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann 28927 LED (monochrome) bulb offers a neutral white light with a GU10 fitting and a power consumption of 7 W. This LED bulb, producing 460 lumens, is ideal for energy-efficient lighting in homes and offices. The compact design makes it suitable for use in ceiling spotlights and recessed lighting fixtures.
Type Reflector bulb
Colour White (matt)
Dimmable No
Base GU10
Operating Voltage 230V
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Depth 51mm
Diameter 51mm
Dim (Ø x H) 51 mm x 54 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating G (A - G)
Height 54mm
Luminous Flux 460lm
Material properties matt
Power Factor 0.6
Product lifespan approx 15000h
Radiation Angle 36°
Rated luminous flux 460lm
Rating 7W
Total luminous flux 460lm
Width 51mm

Reviews

Be the first to submit a review

Trustpilot