Paulmann 28824 LED Pin Socket GY6.35 3W Neutral White 300lm Compact

MPN
28824
Brand
Paulmann
EAN-13
4000870288245
Order Code
05-7095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Paulmann 28824 LED bulb provides neutral white lighting with an energy-efficient 3-watt output. Featuring a monochrome LED and compact dimensions of 17 mm by 47 mm, it is ideal for accent lighting in homes or businesses. This single-piece light bulb is designed for a GY6.35 socket.
Type LED (monochrome)
Colour Clear
Dimmable No
Base GY6.35
Operating Voltage 12V
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 17mm
Dim (Ø x H) 17 mm x 47 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 47mm
Luminous Flux 300lm
Power Factor 0.5
Product lifespan approx 15000h
Rated luminous flux 300lm
Rating 3W
Total luminous flux 300lm

Reviews

Be the first to submit a review

Trustpilot