Paulmann 28822 LED GY6.35 3.5W Warm White 3pc Set Low Energy Long Life

MPN
28822
Brand
Paulmann
EAN-13
4000870288221
Order Code
05-7094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.46
10+ £14.53
50+ £14.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Paulmann's 28822 LED (monochrome) light bulb provides warm white illumination with a power consumption of 3.5 watts. With dimensions of 17 mm in diameter and 47 mm in height, it fits GY6.35 sockets. This energy-efficient bulb is suitable for enhancing the ambience in residential and hospitality settings.
Type LED (monochrome)
Colour Clear
Dimmable No
Base GY6.35
Operating Voltage 12V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 17mm
Dim (Ø x H) 17 mm x 47 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 47mm
Luminous Flux 300lm
Power Factor 0.5
Product lifespan approx 15000h
Rated luminous flux 300lm
Rating 3.5W
Total luminous flux 300lm

Reviews

Be the first to submit a review

Trustpilot