Paulmann 28818 LED Pin Base 3W Neutral White 300lm Compact & Energy-Efficient

MPN
28818
Brand
Paulmann
EAN-13
4000870288184
Order Code
05-7092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.70
10+ £5.32
50+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Paulmann 28818 LED (monochrome) is a compact 3 W light bulb offering neutral white illumination. Suitable for various lighting applications, it fits into G4 sockets and has dimensions of 17 mm x 47 mm. This energy-efficient bulb is ideal for residential and commercial spaces needing focused, consistent lighting.
Type LED (monochrome)
Colour Clear
Dimmable No
Base G4
Operating Voltage 12V
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 17mm
Dim (Ø x H) 17 mm x 47 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 47mm
Luminous Flux 300lm
Power Factor 0.5
Product lifespan approx 15000h
Rated luminous flux 300lm
Rating 3W
Total luminous flux 300lm

Reviews

Be the first to submit a review

Trustpilot