Paulmann 28811 LED Pin Base 2.5W Warm White Compact Long-lasting

MPN
28811
Brand
Paulmann
EAN-13
4000870288115
Order Code
05-7090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 512 in stock

Paulmann's 28811 LED light bulb is a monochrome LED with a G4 pin base, offering an energy-efficient alternative to traditional bulbs. Operating at 2.5 watts but equivalent to 25 watts, it emits warm white light, making it suitable for cozy ambient lighting. This compact bulb, measuring 22 mm in diameter and 33 mm in height, is ideal for use in decorative lighting fixtures and small lamps.
Type Pin base
Colour 2700K
Dimmable No
Base G4
Operating Voltage 12V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 22mm
Dim (Ø x H) 22 mm x 33 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Height 33mm
Luminous Flux 250lm
Product lifespan approx 15000h
Rating 2.5W

Reviews

Be the first to submit a review

Trustpilot