Paulmann 28775 LED G4 3.2W Warm White 30x41mm Compact Spot Head Light

MPN
28775
Brand
Paulmann
EAN-13
4000870287750
Order Code
05-7089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £11.20 £9.52
10+ £8.92
50+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Paulmann 28775 LED bulb features a warm white light with a diameter of 30 mm and height of 41 mm. This 3.2 W LED (monochrome) is ideal for creating a cosy atmosphere in living areas. Typically used in household or decorative lighting, it offers an energy-efficient alternative to traditional bulbs.
Type LED (monochrome)
Colour White
Dimmable No
Base G4
Operating Voltage 12V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 30mm
Dim (Ø x H) 30 mm x 41 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 41mm
Luminous Flux 270lm
Power Factor 0.8
Product lifespan approx 15000h
Rated luminous flux 270lm
Rating 3.2W
Total luminous flux 270lm

Reviews

Be the first to submit a review

Trustpilot