Paulmann 28737 LED Grow Light 230V E27 6.5W Amber Full Glass Plant Lamp

MPN
28737
Brand
Paulmann
EAN-13
4000870287378
Order Code
05-7084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Paulmann's LED grow light, model 28737, operates at 230 V with 6.5 W power. This amber-coloured light is ideal for plant nurseries and greenhouse lighting. Designed for effective plant growing, it enhances photosynthesis in both home and professional settings.
Type LED grow light
Colour 1300K
Dimmable No
Base E-27
Operating Voltage 230V
Colour Rendering Index 20 Ra
Diameter 120mm
Dim (Ø x H) 120 mm x 148 mm
Durability rating 15000h
Height 148mm
Luminous Flux 200lm
Power Factor 0.55
Product lifespan approx 15000h
Radiation Angle 115°
Rated luminous flux 200lm
Rating 6.5W
Total luminous flux 200lm

Reviews

Be the first to submit a review

Trustpilot