Paulmann 28715 LED Bulb 6.5W E27 Warm White 60x106mm 1 pc

MPN
28715
Brand
Paulmann
EAN-13
4000870287156
Order Code
05-7082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.09
10+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann 28715 LED (monochrome) is a warm white light bulb with energy efficiency class F. This 6.5 W LED bulb is suitable for standard E-27 fittings and measures 60 mm in diameter and 106 mm in height. Ideal for domestic lighting, it offers efficient and reliable illumination for everyday use.
Type LED (monochrome)
Colour Gold
Dimmable No
Base E-27
Operating Voltage 230V
Colour rendering 825
Colour Rendering Index 80 Ra
Colour Temperature Range 2500 K
Diameter 60mm
Dim (Ø x H) 60 mm x 106 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 106mm
Luminous Flux 680lm
Power Factor 0.5
Product lifespan approx 15000h
Rated luminous flux 680lm
Rating 6.5W
Total luminous flux 680lm

Reviews

Be the first to submit a review

Trustpilot