Paulmann 28702 LED Bulb EEC F E27 7.5W Warm White Omni-Directional

MPN
28702
Brand
Paulmann
EAN-13
4000870287026
Order Code
05-7081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.62
10+ £9.02
50+ £8.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Paulmann 28702 LED bulb offers warm white lighting with a power consumption of 7.5 watts, suitable for various indoor settings. With dimensions of 95 mm by 140 mm, this E-27 fitting LED (monochrome) bulb is designed for energy efficiency in general lighting applications. Ideal for residential and commercial use, this LED light bulb combines low energy usage with long-lasting performance.
Type LED (monochrome)
Colour Opal
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 95mm
Dim (Ø x H) 95 mm x 140 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 140mm
Luminous Flux 806lm
Power Factor 0.95
Product lifespan approx 15000h
Rated luminous flux 806lm
Rating 7.5W
Total luminous flux 806lm

Reviews

Be the first to submit a review

Trustpilot