Paulmann 28701 LED Warm White Globe Bulb E27 7.5W Ø80mm x 118mm

MPN
28701
Brand
Paulmann
EAN-13
4000870287019
Order Code
05-7080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Paulmann 28701 LED bulb features a globe shape and consumes just 7.5 watts, offering warm white illumination. This monochrome LED bulb is ideal for creating a cosy atmosphere in home lighting applications. With dimensions of 80 mm in diameter and 118 mm in height, it fits standard E-27 sockets.
Type Globe shape
Colour Opal
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape G80
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 80mm
Dim (Ø x H) 80 mm x 118 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 118mm
Luminous Flux 806lm
Power Factor 0.95
Product lifespan approx 15000h
Rated luminous flux 806lm
Rating 34mA
Start-up time required to reach 60 % luminous flux (in sec) 0,2s
Total luminous flux 806lm
Version matte

Reviews

Be the first to submit a review

Trustpilot