Paulmann 28696 LED Filament Lamp 7W Warm White E27 Socket 1pc

MPN
28696
Brand
Paulmann
EAN-13
4000870286968
Order Code
05-7077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Paulmann 28696 LED bulb provides warm white light with a 7 W power rating. Sized at 60 mm by 106 mm, this monochrome LED light bulb fits an E-27 socket. It's ideal for creating cosy ambient lighting in homes or offices.
Type LED (monochrome)
Colour Clear
Dimmable No
Base E-27
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 106 mm
Durability rating 15000h
Energy efficiency rating E (A - G)
Height 106mm
Luminous Flux 806lm
Power Factor 0.6
Product lifespan approx 15000h
Rated luminous flux 806lm
Rating 7W
Total luminous flux 806lm

Reviews

Be the first to submit a review

Trustpilot