Paulmann 28689 LED Lamp E14 2.6W 2700K 250lm Warm White Compact Clear

MPN
28689
Brand
Paulmann
EAN-13
4000870286890
Order Code
05-7075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Paulmann 28689 LED (monochrome) bulb is an energy-efficient lighting option with a power consumption of 2.6 watts. It emits a warm white light, ideal for creating cosy atmospheres in residential or hospitality settings. With an E14 base and compact design, it fits standard fittings.
Type LED (monochrome)
Colour Clear
Dimmable No
Base E14
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 78 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 78mm
Luminous Flux 250lm
Power Factor 0.5
Product lifespan approx 15000h
Rated luminous flux 250lm
Rating 2.6W
Start-up time required to reach 60 % luminous flux (in sec) 0,2s
Total luminous flux 250lm

Reviews

Be the first to submit a review

Trustpilot