Paulmann 28684 LED Filament Candle 4.8W E14 Warm White Chandelier Light

MPN
28684
Brand
Paulmann
EAN-13
4000870286845
Order Code
05-7074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann 28684 LED light bulb features a 4.8 W monochrome LED with a warm white glow, standing at 35 mm in diameter and 98 mm in height. Designed with an E14 fitting, it delivers energy-efficient lighting suitable for domestic and commercial use. This LED bulb combines long-lasting performance with reduced energy consumption, ideal for various lighting fixtures in any setting.
Type LED (monochrome)
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x H) 35 mm x 98 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 98mm
Luminous Flux 470lm
Power Factor 0.9
Product lifespan approx 15000h
Rated luminous flux 470lm
Rating 4.8W
Start-up time required to reach 60 % luminous flux (in sec) 0,2s
Total luminous flux 470lm

Reviews

Be the first to submit a review

Trustpilot