Paulmann 28667 LED EEC F E14 Teardrop 4.8W Warm White Universal Fit

MPN
28667
Brand
Paulmann
EAN-13
4000870286678
Order Code
05-7072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.50
10+ £7.00
50+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Paulmann 28667 is an LED light bulb with a teardrop shape, offering a warm white light at 4.8 W power consumption, equivalent to a 38 W traditional bulb. Manufactured by Paulmann, this energy-efficient bulb has dimensions of 45 mm in diameter and 78 mm in height, making it suitable for fixtures requiring an E14 base. Typically used in residential settings, this monochrome LED bulb is ideal for those seeking to reduce energy costs while maintaining a warm
Type Teardrop shape
Colour Silver
Dimmable Yes
Base E14
Operating Voltage 230V
Bulb shape G45
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 78 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 38W
Height 78mm
Lifespan 15000
Light-on Time 15000
Luminous Flux 440lm
Luminous flux (Φ) per unit 440lm
Number of lights 1
Outside Ø 45
Power Factor 0.9
Product lifespan approx 15000h
Rated luminous flux 440lm
Rating 4.8W
Rating per bulb 0W
Total luminous flux 440lm
Version Crown silver

Reviews

Be the first to submit a review

Trustpilot