Paulmann 28663 LED EEC G E14 Teardrop 2.6W = 22W Warm White 45mm x 78mm

MPN
28663
Brand
Paulmann
EAN-13
4000870286630
Order Code
05-7071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.28
10+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Paulmann 28663 is an LED light bulb with a teardrop shape, offering warm white light and an energy efficiency class of EEC G. This 2.6 W bulb is equivalent to a 22 W traditional bulb, making it suitable for energy-conscious lighting solutions. It's ideal for creating a cosy atmosphere in residential settings.
Type Teardrop shape
Colour Silver
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape G45
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 78 mm
Durability rating 15000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 22W
Height 78mm
Lifespan 15000
Light-on Time 15000
Luminous Flux 220lm
Luminous flux (Φ) per unit 220lm
Number of lights 1
Output Voltage 230V
Outside Ø 45
Power Factor 0.5
Product lifespan approx 15000h
Rated luminous flux 220lm
Rating 2.6W
Total luminous flux 220lm
Version Crown silver

Reviews

Be the first to submit a review

Trustpilot