Paulmann 28522 LED Bulb E-27 6W Gold Retro Look Energy Efficient

MPN
28522
Brand
Paulmann
EAN-13
4000870285220
Order Code
05-7069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.37 £10.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Paulmann 28522 LED bulb is a 6 W monochrome light with a gold finish, offering efficient lighting suitable for various settings. With dimensions of 60 mm x 104 mm, this E-27 socket bulb is perfect for home or decorative use. Known for its quality and style, Paulmann provides reliable and energy-efficient lighting solutions.
Type LED (monochrome)
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour rendering 817
Colour Rendering Index 80 Ra
Colour Temperature Range 1700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 104 mm
Durability rating 15000h
Energy efficiency rating n.rel.
Height 104mm
Luminous Flux 470lm
Power Factor 0.9
Product lifespan approx 15000h
Rated luminous flux 470lm
Rating 6W
Total luminous flux 470lm

Reviews

Be the first to submit a review

Trustpilot