Paulmann 28111 LED E14 Special Shape 1W=5.5W Daylight White 21mm 1pc

MPN
28111
Brand
Paulmann
EAN-13
4000870281116
Order Code
12-6054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.17 £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Paulmann 28111 LED bulb is a monochrome light with an E14 fitting and a special shape, providing daylight white illumination. With a power usage of 1 W equivalent to 5.5 W, it is energy-efficient and ideal for decorative lighting applications. Suitable for both residential and commercial settings, its compact 21 mm diameter makes it perfect for spaces where small lighting solutions are required.
Type Special shape
Colour 6500K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 765
Colour Rendering Index 70 Ra
Colour Temperature Range 70 Ra
Diameter 21mm
Dim (Ø) 21mm
Durability rating 30000h
Energy Consumption 1 kWh/1000h
Energy efficiency rating n.rel.
Equivalent to power rating 5.5W
Luminous Flux 50lm
Power Factor 0.20
Product lifespan approx 30000h
Rated luminous flux 50lm
Rating 1W

Reviews

Be the first to submit a review

Trustpilot