Paulmann 28110 LED E14 Special Shape 1W=5.5W Daylight White 21mm

MPN
28110
Brand
Paulmann
EAN-13
4000870281109
Order Code
12-6053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.31 £5.36
10+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The Paulmann 28110 LED light bulb features an E14 special shape and a monochrome design, providing daylight white illumination with an efficiency equivalent to a 5.5 W bulb while only consuming 1 W of power. Its compact size, with a diameter of 21 mm, makes it ideal for use in decorative fixtures and small lamps. This energy-efficient bulb is suitable for both residential and commercial applications where bright, crisp lighting is desired.
Type Special shape
Colour 6500K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour Temperature Range 70 Ra
Diameter 21mm
Dim (Ø) 21mm
Energy efficiency rating n.rel.
EOL luminous flux retention 75%
Equivalent to power rating 5.5W
Luminous Flux 50lm
Power Factor 0.20
Product lifespan approx 30000h
Rating 1W

Reviews

Be the first to submit a review

Trustpilot