Paulmann 236 Dry Lining Box Black Protects Lamps in Rotatable Luminaries

MPN
236
Brand
Paulmann
EAN-13
4000870002360
Order Code
12-6052
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.82 £8.35
10+ £7.71
50+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Paulmann's 236 Dry lining box in black is designed for secure and easy installation in cavity walls. Its primary attributes include a robust construction suitable for modern building requirements. Typical applications involve electrical installations where concealed wiring is needed.
Type Dry lining box
(Ø) 68mm
Base GU10
Depth 114mm
Dim (Ø x D) 68 mm x 114 mm
Energy efficiency rating n.rel.
Factory colour Black
Material Metal
Operating Voltage 230V
Power 35W
Recess depth 11.4cm

Reviews

Be the first to submit a review

Trustpilot