Paulmann 233 1m Extension for JST Connector Max 3A for LED Systems

MPN
233
Brand
Paulmann
EAN-13
4000870002339
Order Code
12-6051
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Paulmann's 1m extension for constant power connector allows for efficient power connectivity with a maximum current capacity of 3A. The extension cable is ideal for extending the reach of JST power connectors in various lighting installations. This product ensures reliable power transmission for both residential and commercial applications.
Type Extension cable
Energy efficiency rating n.rel.
Length 100cm
Operating Current 1000mA
Protection Class III
Weight 29g

Reviews

Be the first to submit a review

Trustpilot