Paulmann 17953 Premium Recess-mount Bracket HV Halogen GU5.3 50W White

MPN
17953
Brand
Paulmann
EAN-13
4000870179536
Order Code
12-6049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.55 £10.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Paulmann 17953 Premium recess-mount bracket is designed for HV halogen GU5.3 50 W applications, providing a white finish for a clean and modern look. It is suitable for recessed lighting installations in both residential and commercial settings. This versatile product ensures secure mounting and supports elegant recessed spotlight arrangements.
Type Recess-mount bracket
Housing colour White
IP Rating IP23
Energy efficiency rating n.a
Base GU5.3
Beam angle Radiation
Built-in height/depth 60mm
Diameter 83mm
Dimensions 83mm
Housing Material Aluminium
Lamp type HV halogen
Length Recessmm
Light outlet bulb included
Max. system power 50W
Misc Attribute Circular
Outer diameter 83mm
Protection class according to IEC 61140 III
Protection screen Clear
Rating per bulb 50W
Suitable for number of light sources 1
Swivel range 30o
Swivel range (max.) 30°
Weight 0.16kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot