Paulmann 17945 Premium Line Recess-Mount Bracket, 50W GU5.3 Iron

MPN
17945
Brand
Paulmann
EAN-13
4000870179451
Order Code
12-6047
Country of Origin
China
View Full Product Range (8)

Discontinued


The Paulmann 17945 is a recess-mount bracket designed for HV halogen GU5.3 50 W applications, constructed from durable iron. This product is ideal for recessed lighting and spotlights, offering a sleek and modern aesthetic. Typically used in residential or commercial settings, it provides a reliable and discreet lighting solution.
Type Recess-mount bracket
Housing colour Iron
IP Rating IP44
Energy efficiency rating n.a
Base GU5.3
Built-in diameter 70mm
Built-in height/depth 60mm
Diameter 79mm
Dimensions 79mm
Housing Material Aluminium
Lamp type HV halogen
Light outlet bulb included
Material (details) Aluminium
Zinc
Misc Attribute Circular
Mounting depth 60mm
Nominal Voltage 12V
Outer diameter 79mm
Protection class according to IEC 61140 III
Protection screen Clear
Rating per bulb 50W
Suitable for number of light sources 1

Trustpilot