Christmas Opening Hours and Delivery Dates here
Paul Neuhaus 1205-70 LED Strip Set 10m RGB 12V Easy Install

Image Representative of Range

Paul Neuhaus 1205-70 LED Strip Set 10m RGB 12V Easy Install

Order Code:

12-6043

Brand: Paul Neuhaus MPN: 1205-70 EAN-13: 4012248282908
Qty Unit Price (Ex VAT)
1+ £54.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 01/02/2026

The Paul Neuhaus 1205-70 LED strip set is a 10-metre RGB lighting solution that operates on 12 V. It is ideal for use in cupboard lighting and other decorative applications. This versatile LED strip can add vibrant and adjustable colour effects to any space.
Type LED strip set
Colour RGB
Connectors (LED strips) + plug
Energy efficiency rating n.rel.
Factory colour Transparent
Length 10m
Number of bulbs 300
Operating Voltage 12V
Power 30W
Use Inside

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot