Pattex PXA45 Industrial Glue White 450g Strong UV/Water/Aging-Resistant

Pattex PXA45 Industrial Glue White 450g Strong UV/Water/Aging-Resistant

Order Code:

12-6025

Brand: Pattex MPN: PXA45 EAN-13: 9000101128949
  • Country of Origin: Germany
  • View All

Discontinued


The Pattex All Materials Industrial Glue PXA45 is a versatile adhesive suitable for a wide range of applications. It features a factory colour of white and is packaged in a 450 g quantity. This product is ideal for industrial use, providing strong bonding on various materials.
Type Industrial glue
Colour White
Package Size 450g
Food ProcessingSafe No
Heat resistance -30 to +80°C
Not suitable for PE, PP, PTFE, polyacrylate, PVC
Suitable For Wood, ceramics, concrete, mirror, stone, plaster, iron, styrofoam, natural stone, Cork, aluminum, many plastics

Trustpilot