Christmas Opening Hours and Delivery Dates here
Pattex PT2DS Power Tape Silver 25m x 50mm Durable Reinforced Cloth

Image Representative of Range

Pattex PT2DS Power Tape Silver 25m x 50mm Durable Reinforced Cloth

Order Code:

12-6015

Brand: Pattex MPN: PT2DS EAN-13: 4015000400923
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 available to back orderBack-order availability date - 12/01/2026

Pattex PT2DS Cloth Tape is a robust silver power tape measuring 25 m in length by 50 mm in width. This structural adhesive tape by Pattex is ideal for heavy-duty sealing, repairing, and binding tasks. Its strong adhesive properties make it suitable for both indoor and outdoor applications.
Type Cloth tape
Width 50mm
Length 25m
Colour Silver
Adhesive type Natural rubber
Carrier material Polyethylene foil
Dimensions (L x W) 25 m x 50 mm
Series Pattex Power Tape

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot