Pattex PSK3C Classic Superglue 10g: Instant No-Drip Strong Bonds

MPN
PSK3C
Brand
Pattex
EAN-13
4015000415002
Order Code
12-6008
Country of Origin
Ireland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.61 £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Pattex Classic Fluid Superglue PSK3C 10 g is a versatile cyanoacrylate adhesive known for its instant bonding capabilities. Manufactured by Pattex, this multi-purpose glue is ideal for quick repairs on materials like plastic, metal, and ceramics. It is commonly used in household and craft applications due to its strong and fast-drying properties.
Type Superglue
Colour White
Dispensing Method Tube
Volume 10g
Not suitable for PP, PE, PTFE, polystyrene foam, synthetic fabrics and car rear view mirror
Suitable For Porcelain, ceramic, wood, leather, rubber, plastics (e.g. PVC, ABS, polystirene, metal, cork, and paper)

Reviews

Be the first to submit a review

Trustpilot