Pattex PK6FT KRAFT-MIX Adhesive 24g High-Strength Epoxy Resin

Pattex PK6FT KRAFT-MIX Adhesive 24g High-Strength Epoxy Resin

Order Code:

12-5992

Brand: Pattex MPN: PK6FT EAN-13: 4015000417396
  • Country of Origin: Germany
  • View All

Discontinued


Pattex KRAFT-MIX Extreme Fest Two-component adhesive PK6FT is manufactured by Pattex and comes in a 24 g package. This multi-purpose adhesive offers extreme strength and is ideal for bonding a variety of materials. It is typically used in high-stress applications where a reliable, durable bond is essential.
Type Two-component adhesive
Colour White
Volume 24g
Adhesive features Temperature-proof
Heat resistance -30 to +150°C
Suitable For Porcelain, glass, metals, stone, wood, many plastics, concrete, marble, rubber, styrofoam and much more

Trustpilot