Patlite LR5-BW Buzzer Module: Loud, Enclosed, Dust/Water Resistant

Patlite LR5-BW Buzzer Module: Loud, Enclosed, Dust/Water Resistant

MPN
LR5-BW
Brand
Patlite
EAN-13
2050005801391
Order Code
10-1677
Country of Origin
Japan

Discontinued


Produced by Patlite, the LR5-BW Buzzer delivers both continuous and multi-tone acoustic signals, providing reliable auditory alerts. It is well-suited for applications requiring durable signalling in industrial environments or public spaces. This buzzer is a versatile tool for enhancing safety and communication through its adjustable sound features.
Type Buzzer
Frequency 3400Hz
Size (Ø x H) 50 mm x 53.5 mm
Case Colour White (glossy)
Factory colour White (glossy)
Height 53.5mm
IP Rating IP65
Length 50mm
Number of tones 4
Series LR5
Weight 50g
Width 50mm

Trustpilot