Patented IEC Lock C13 and C19, 2M Long Cable, Moulded Plug in Black

Click Brand: Click

These patented designed IEC Lock outlet and connectors, are perfect for use where there is a risk of accidental disconnection.

The IEC lock range can be used with any standard IEC inlets, and guards against accidental disconnection of computers, PDUs, servers and most network devices.

Once connected the cable cannot be accidentally pulled out or vibrated out of the inlet due to the unique integral locking mechanism.

  • Meets IEC60320 Standards
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Current Rating Length Type Mounting Type Cable Length Nominal Current Nominal Voltage Plug Style Plug Type Voltage Rating Colour Lock Retention Number of Cores Socket Style Standards
IEC Lock PC980 UK Plug (5A Fused) to C13 IEC Lock H05VV-F 2m Black
IEC Lock PC980 UK Plug (5A Fused) to C13 IEC Lock H05VV-F 2m Black
Standard range
Order code: 19-0101
MPN: PC980

Despatched same day - 58 in stockAdditional quantity lead time 3 days
1+ £5.87
3+ £5.33
Price per unit Ex VAT
UK plug IEC C13 socket 2m C13 5A 250V UK Black >100N 3 Quick Connect BS1363-1:2016+A1:2018
IEC Lock PC1214 UK Plug (13A Fused) to C19 IEC Lock H05VV-F 2m Black
IEC Lock PC1214 UK Plug (13A Fused) to C19 IEC Lock H05VV-F 2m Black
Standard range
Order code: 19-0103
MPN: PC1214

Despatched same day - 23 in stockContact us for additional stock
1+ £4.23
Price per unit Ex VAT
13A C19 Inline 2M UK 250V Black >100N 3 Quick Connect BS1363-1:2016+A1:2018

Trustpilot